
Surface mount data line filter featuring 2 functions, 1.2A current rating, and 80V voltage rating. This ferrite core component offers 250µH inductance with 50% tolerance and 1.8kΩ impedance at 100kHz. It operates within a -40°C to 125°C temperature range and has a DC resistance of 130mΩ. ROHS compliant and designed for tape and reel packaging.
Wurth Electronics 744224 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.2A |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 130mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 1.8kR |
| Inductance | 250uH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.