
Surface mount data line filter featuring two functions, designed for 80V operation with a 1A current rating. This RoHS compliant component utilizes a ferrite core, offering 51µH inductance with a 30% tolerance and 160mΩ DC resistance. Operating across a temperature range of -40°C to 125°C, it provides 5.5kΩ impedance at 1kHz. Packaged in tape and reel for efficient SMD assembly.
Sign in to ask questions about the Wurth Electronics 744227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744227 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 5.5kR |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
