
Surface mount data line filter featuring two functions, designed for 80V operation with a 400mA current rating. This component offers a 6.5mH inductance with a 50% tolerance, a 950mR DC resistance, and an impedance of 18.4kR at 1kHz. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The filter is packaged on tape and reel for efficient assembly.
Wurth Electronics 744229 technical specifications.
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 950mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 18.4kR |
| Inductance | 6.5mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 950mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.