
Surface mount data line filter featuring 2 functions, designed for 50V operation with a 450mA current rating. This component offers 90 Ohms impedance at 100MHz, a DC resistance of 175mR, and operates across a frequency range of 10 to 1000MHz. Encased in a 0603 package, it measures 1.6mm in length, 0.85mm in width, and 0.85mm in depth, with a height of 0.047 inches. Operating temperature range is -40°C to 105°C.
Wurth Electronics 744230121 technical specifications.
| Package/Case | 0603 |
| Current | 450mA |
| Current Rating | 450mA |
| DC Resistance (DCR) | 175mR |
| Depth | 0.85mm |
| Height | 0.047inch |
| Impedance | 90R |
| Length | 1.6mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 175mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744230121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.