
Surface mount data line filter with two functions, rated for 50V and 650mA maximum DC current. Features 110mR DC resistance and 45 Ohm impedance at 100MHz. Operates across a frequency range of 10MHz to 1000MHz, with a temperature range of -40°C to 105°C. Packaged in a 0603 case size, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744230450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Current | 650mA |
| Current Rating | 650mA |
| DC Resistance (DCR) | 110mR |
| Depth | 0.85mm |
| Height | 0.047inch |
| Impedance | 45R |
| Length | 1.6mm |
| Max Current Rating | 650mA |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744230450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
