
Surface mount data line filter featuring 2 functions, 50V voltage rating, and 550mA current capacity. This component offers 134nH inductance and 90 Ohm impedance at 100MHz, with a maximum DC resistance of 145mR. Operating across a frequency range of 10 to 1000MHz, it is housed in a 0603 package with SMD/SMT termination. Operating temperature range is -40°C to 105°C.
Wurth Electronics 744230900 technical specifications.
| Package/Case | 0603 |
| Current | 550mA |
| Current Rating | 550mA |
| DC Resistance (DCR) | 145mR |
| Depth | 0.85mm |
| Height | 0.047inch |
| Impedance | 90R |
| Inductance | 134nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Current Rating | 550mA |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 145mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744230900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
