
Surface mount data line filter featuring 2 functions, a 50V voltage rating, and a 0.4A current capacity. This RoHS compliant component utilizes a ferrite core, offering 67 Ohms impedance at 100MHz and 22 microhenries inductance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 125°C temperature range and has a low DC resistance of 250mR. The 0805 package measures 2mm in length, 1.2mm in width, and 1.2mm in height.
Sign in to ask questions about the Wurth Electronics 744231061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744231061 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 67R |
| Inductance | 22H |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000423oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744231061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
