
Surface mount data line filter featuring 2 functions and 4 pins, designed for EMI/RFI suppression. This component offers a 50V voltage rating and a maximum DC current of 370mA. It boasts a 90 Ohm impedance at 100MHz, with an inductance of 10 microhenries and a DC resistance of 300 milliohms. Constructed with a ferrite core and packaged in an 0805 SMD case, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744231091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744231091 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 370mA |
| Current Rating | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 90R |
| Inductance | 10H |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000423oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744231091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
