
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. This component offers a 50V voltage rating and a maximum DC current of 370mA. It boasts a 120 Ohm impedance at 100MHz and a 2.2 microHenry inductance, with a DC resistance of 300 milliohms. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744231121 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 370mA |
| Current Rating | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 120R |
| Inductance | 2.2H |
| Length | 2mm |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000423oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744231121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.