
Surface mount data line filter featuring 2 functions, 50V voltage rating, and 330mA current capacity. This ferrite core filter offers 180 Ohms impedance at 100MHz and 33 microhenries inductance. Designed for SMD mounting in an 0805 package, it operates from -40°C to 125°C with a low DC resistance of 350mR. RoHS compliant and suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744231181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 330mA |
| Current Rating | 330mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 180R |
| Inductance | 33H |
| Length | 2mm |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000423oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744231181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
