
Surface mount data line filter featuring 2 functions, 50V voltage rating, and 230mA current handling. This ferrite core filter offers 1kR impedance at 100MHz and 330µH inductance, with a DC resistance of 1R. Designed for SMD mounting in a 1206 package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744232102 technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 230mA |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.6mm |
| Height | 0.083inch |
| Impedance | 1kR |
| Inductance | 330H |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 230mA |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 0.001376oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744232102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
