Surface mount data line filter featuring 2 functions, 1A max DC current, and 60V DC rated voltage. This ferrite core component offers 800 Ohms impedance and 1.3 µH inductance with a DC resistance of 120 mOhms. Designed for 1812 package size, it operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744235801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744235801 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 800R |
| Inductance | 1.3uH |
| Length | 4.5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 60V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744235801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.