
Surface mount data line filter, 2 function, 60V DC rated voltage, 2A max current. Features 300nH inductance, 90 Ohm impedance, and 50mR DC resistance. Encased in a 1812 EIA standard package with ferrite core material. Operates from -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744235900 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 50mR |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 90R |
| Inductance | 300nH |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744235900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
