
Surface mount data line filter featuring two functions, 80V voltage rating, and 300mA current capacity. This EMI/RFI filter utilizes a ferrite core for effective noise suppression, offering 100µH inductance with a -30% tolerance and 4kΩ impedance at 100kHz. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744242101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 580mR |
| Depth | 3.3mm |
| Height | 3.3mm |
| Impedance | 4kR |
| Inductance | 100uH |
| Inductance Tolerance | -30% |
| Length | 0.236inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 580mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SLM |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.003351oz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744242101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
