
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 300mA current handling. This ferrite core component offers 22µH inductance and 1.5kΩ impedance at 100kHz, with a low DC resistance of 230mΩ. Designed for surface mounting, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 744242220 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 230mR |
| Depth | 3.3mm |
| Height | 3.3mm |
| Impedance | 1.5kR |
| Inductance | 22uH |
| Length | 0.236inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SLM |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| Weight | 0.003351oz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744242220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
