
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 400mA current handling. This component offers 51µH inductance with a 50% tolerance and 2.5kΩ impedance at 100kHz. Constructed with a ferrite core, it provides 320mΩ DC resistance and operates within a -40°C to +125°C temperature range. ROHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744242510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744242510 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.3mm |
| Height | 3.3mm |
| Impedance | 2.5kR |
| Inductance | 51uH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Current Rating | 5A |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 320mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SLM |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.003351oz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744242510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
