
Surface mount data line filter featuring two functions, designed for 80V DC operation with a maximum current rating of 750mA. This RoHS and REACH compliant component utilizes a ferrite core, offering an impedance of 7.5kR at 100kHz and an inductance of 2.2mH with a 40% tolerance. It has a DC resistance of 300mR and operates within a temperature range of -40°C to 125°C. The filter is packaged in SMD/SMT format, measuring 10mm in width, 8.7mm in depth, and 6.5mm in height.
Wurth Electronics 744272222 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 750mA |
| Current Rating | 750mA |
| DC Resistance (DCR) | 300mR |
| Depth | 8.7mm |
| Height | 6.5mm |
| Impedance | 7.5kR |
| Inductance | 2.2mH |
| Inductance Tolerance | 40% |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Current Rating | 750mA |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-SL5 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.026103oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744272222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.