
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 1.6A current capacity. This ferrite core component offers 470µH inductance with a 40% tolerance, 1.75kΩ impedance, and 65mΩ DC resistance. Designed for SMD/SMT termination, it operates within a -40°C to +125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744272471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 65mR |
| Depth | 8.7mm |
| Height | 6.5mm |
| Impedance | 1.75kR |
| Inductance | 470uH |
| Inductance Tolerance | 40% |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL5 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.026103oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744272471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.