
Dual common mode choke for signal and power line applications. Features 5µH inductance, 500Ω impedance at 100MHz, and 570nH leakage inductance. Rated for 5A maximum DC current with a low 0.0055Ω DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a voltage rating of 42VAC/80VDC and 500VAC withstand voltage. Surface mountable with dimensions of 9.5mm L x 8.3mm D x 5.3mm H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744273501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 5.3 |
| Type | Signal Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5uH |
| Impedance | 500@100MHzOhm |
| Leakage Inductance | 570nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.0055Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744273501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.