
Dual common mode choke for signal and power lines, featuring 9µH inductance and 800Ω impedance at 100MHz. This surface-mount component supports up to 3.5A maximum DC current with a low 0.011Ω DC resistance. Operating across a wide temperature range of -40°C to 125°C, it offers a 42VAC/80VDC voltage rating and 500VAC withstand voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744273801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 5.3 |
| Type | Signal Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 9uH |
| Impedance | 800@100MHzOhm |
| Leakage Inductance | 970nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 3.5A |
| Max DC Resistance | 0.011Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744273801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.