Surface mount data line filter featuring 2 functions, 1.1A max DC current, and 80V DC rated voltage. This ferrite core filter offers 10µH inductance and 10kΩ impedance at 100kHz, with a DC resistance of 120mΩ. Operating temperature range is -40°C to 125°C. ROHS compliant and packaged on tape and reel.
Wurth Electronics 744281100 technical specifications.
| Package/Case | 7345 |
| Core Material | Ferrite |
| Current | 1.1A |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 120mR |
| Depth | 7.3mm |
| Height | 4.8mm |
| Impedance | 10kR |
| Inductance | 10uH |
| Length | 7.3mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744281100 to view detailed technical specifications.
No datasheet is available for this part.