
Dual common mode choke with 100µH inductance and 40kΩ impedance at 100kHz. Features a 900mA current rating and 280mΩ DC resistance. Surface mountable in a 1260 package with ferrite core. Operating temperature range from -40°C to 125°C. RoHS compliant.
Wurth Electronics 744282101 technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current | 900mA |
| Current Rating | 900mA |
| DC Resistance (DCR) | 280mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Impedance | 40kR |
| Inductance | 100uH |
| Length | 12.5mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 280mR |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744282101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
