
Surface mount data line filter featuring 2 functions, 80V DC rated voltage, and a 2.75A current rating. This component offers 10µH inductance with a 20% tolerance and 40mΩ DC resistance. Designed for high-frequency applications with an impedance of 10kΩ at 100kHz, it operates within a temperature range of -40°C to 125°C. The filter is housed in a 1210 (3225 metric) SMD package, constructed with a ferrite core, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744284100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 2.75A |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Height | 10.5mm |
| Impedance | 10kR |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Current Rating | 2.75A |
| Max DC Current | 2.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744284100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.