
Dual Common Mode Choke, 1mH inductance with 20% tolerance, designed for power and signal lines. Features 160kΩ impedance at 100kHz, a 300mA current rating, and 2.5Ω DC resistance. Encased in a 1210 (3225 metric) SMD package with ferrite core, operating from -40°C to 125°C. This RoHS compliant component offers 80V DC rated voltage and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744284102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 12.5mm |
| Height | 10.5mm |
| Impedance | 160kR |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744284102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
