
The WE-UCF common mode choke is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1.5A and a DC rated voltage of 80V. The choke is packaged in a tape and reel format and is compliant with RoHS regulations. It is available in a single unit quantity and has a tolerance of 30%. The WE-UCF common mode choke is suitable for use in power and signal line applications.
Wurth Electronics 744290152 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Height | 0.307inch |
| Inductance | 1.5mH |
| Length | 0.551inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UCF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744290152 to view detailed technical specifications.
No datasheet is available for this part.