
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 250nH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a 38A current rating and 65A saturation current. Features a low DC resistance of 0.32mR and an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744301025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744301025 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Resistance (DCR) | 0.32mR |
| Height | 8.9mm |
| Height - Seated (Max) | 0.37inch |
| Inductance | 250nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.445inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 250MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744301025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
