Surface mount shielded wirewound power choke with 330nH inductance and 20% tolerance. Features a ferrite core, 40A current rating, and 46A saturation current. DC resistance is 0.32mΩ at 100kHz test frequency. Operating temperature range is -40°C to 125°C. Dimensions are 11mm width, 445 mil length, and 370 mil seated height.
Wurth Electronics 744301033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.32mR |
| Height | 8.9mm |
| Height - Seated (Max) | 0.37inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.445inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 46A |
| Self Resonant Frequency | 115MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744301033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.