Surface mount shielded wirewound power choke with 150nH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 30A current rating, and 32A saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 0.235mR. Dimensions include a 7mm width, 0.281-inch length, and 4.7mm height. Packaged in tape and reel.
Wurth Electronics 744302015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Resistance (DCR) | 0.235mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 0.281inch |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 75MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.