
Surface mount shielded wirewound power choke with 220nH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 24A current rating, and a low 0.17mR DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a saturation current of 23A and a maximum DC current of 26A. This component is lead-free, RoHS compliant, and REACH SVHC compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 744304022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744304022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 24A |
| DC Resistance (DCR) | 0.17mR |
| Height | 0.15inch |
| Height - Seated (Max) | 0.161inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 23A |
| Self Resonant Frequency | 43MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744304022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
