
Shielded wirewound surface mount power choke with 400nH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 26A current rating, and a low DC resistance of 0.155mR. Operating temperature range spans -40°C to 125°C, with a saturation current of 20A. Packaged in tape and reel for automated assembly.
Wurth Electronics 744305040 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Resistance (DCR) | 0.155mR |
| Height | 5mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 400nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.531inch |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 20MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
