Shielded wirewound power choke for surface mount applications. Features 200nH inductance with a 20% tolerance, tested at 100kHz. Offers a high current rating of 26A (RMS and DC) and a saturation current of 36A. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and has a low DC resistance of 0.26mR. Packaged in tape and reel, this component is RoHS compliant.
Wurth Electronics 744306020 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Resistance (DCR) | 0.26mR |
| Height | 0.196inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 26A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 40MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.