
Shielded wirewound surface mount power choke featuring 300nH inductance with a 20% tolerance, designed for operation up to 25A. This ferrite core component offers a low DC resistance of 0.26mR and a saturation current of 24A, tested at 100kHz. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744306030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744306030 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.26mR |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 300nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 30MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744306030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
