
Shielded wirewound fixed inductor for surface mount applications. Features 200nH inductance with a 20% tolerance, tested at 100kHz. Rated for 25A DC current with a low 0.37mR DC resistance. Operates within a temperature range of -40°C to 125°C. Ferrite core material and a compact 7mm x 7mm x 6.8mm package.
Wurth Electronics 744308020 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.37mR |
| Height | 6.8mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 45MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.