
Shielded wirewound fixed inductor with 330nH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 27A current rating, and 0.37mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 30A and RMS current of 27A. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Wurth Electronics 744308033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744308033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.37mR |
| Height | 0.268inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 35MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744308033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
