
Surface mount fixed inductor featuring a shielded wirewound construction. Offers 130nH inductance with a 20% tolerance, rated for 22A RMS and saturation current of 48A. DC resistance is a low 0.91mΩ at a test frequency of 100kHz. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 150°C. Packaged in a 7030 case (7mm x 6.9mm x 3mm) on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744310013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7030 |
| Current Rating | 22A |
| DC Resistance (DCR) | 0.91mR |
| Depth | 6.9mm |
| Height | 3mm |
| Inductance | 130nH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 400MHz |
| Series | WE-HCI |
| Series Resistance | 910mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
