Surface mount shielded wirewound power choke with 1.15µH inductance and 20% tolerance, rated for 8.5A RMS and 13A saturation current. Features low 8.6mΩ DC resistance and operates from -40°C to 150°C. Designed for high-frequency applications up to 100kHz, with a self-resonant frequency of 84MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744310115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744310115 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 8.6mR |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 1.15uH |
| Inductance Tolerance | 20% |
| Length | 0.272inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 84MHz |
| Series | WE-HCI |
| Series Resistance | 8.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.