
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for high current applications up to 7.5A. Features a low DC resistance of 12.7mΩ and a saturation current of 12A. This shielded wirewound component operates within a temperature range of -40°C to 150°C and is AEC-Q200 qualified. Its dimensions are 6.9mm width, 3mm height, and 0.272 inches length, packaged in tape and reel.
Sign in to ask questions about the Wurth Electronics 744310150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744310150 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 12.7mR |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.272inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 80MHz |
| Series | WE-HCI |
| Series Resistance | 12.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
