Surface mount fixed inductor featuring wirewound construction and magnetic shielding. Offers 2µH inductance with a 20% tolerance, tested at 100kHz. Rated for 6.5A RMS and 9A saturation current, with a low DC resistance of 14.2mΩ. Designed for automotive applications with AEC-Q200 qualification and an operating temperature range of -40°C to +150°C. Packaged in tape and reel.
Wurth Electronics 744310200 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 14.2mR |
| Height | 3mm |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Length | 0.276inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 58MHz |
| Series | WE-HCI |
| Series Resistance | 14.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
No datasheet is available for this part.