
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded wirewound power choke offers a 15A current rating, 19A saturation current, and a low 4.6mΩ DC resistance. Operating across a wide temperature range of -40°C to 150°C, it is packaged in a 7040 case with dimensions of 6.9mm width, 7.0mm length, and 3.8mm height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744311100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7040 |
| Current Rating | 15A |
| DC Resistance (DCR) | 4.6mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.272inch |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Self Resonant Frequency | 85MHz |
| Series | WE-HCI |
| Series Resistance | 4.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744311100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
