Surface mount shielded wirewound power choke with 250nH inductance and 20% tolerance, rated for 24A RMS and 60A saturation current. Features low 0.75mΩ DC resistance and a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Wurth Electronics 744313025 technical specifications.
| Package/Case | 1335 |
| Current Rating | 24A |
| DC Resistance (DCR) | 0.75mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 250nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 0.504inch |
| Max DC Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 170MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.