Surface mount shielded wirewound power choke with 1.8µH inductance and 20% tolerance, rated for 14A RMS and 22A saturation current. Features low DC resistance of 5.6mΩ at a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744313180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744313180 technical specifications.
| Package/Case | 1335 |
| Current Rating | 14A |
| DC Resistance (DCR) | 5.6mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 0.504inch |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 48MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744313180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
