Shielded wirewound power choke for surface mount applications. Features 470nH inductance with a 20% tolerance, tested at 100kHz. Offers a high current rating of 18A (RMS and DC) with a saturation current of 20A. Low DC resistance of 1.35mR and a self-resonant frequency of 235MHz. Operating temperature range from -40°C to 150°C, AEC-Q200 qualified.
Sign in to ask questions about the Wurth Electronics 744314047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744314047 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 18A |
| DC Resistance (DCR) | 1.35mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 235MHz |
| Series | WE-HCI |
| Series Resistance | 1.35R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.