Shielded wirewound surface mount power choke with 760nH inductance and 20% tolerance, tested at 100kHz. Features a 15.5A current rating, 2.25mΩ DC resistance, and 15A saturation current. Operates from -40°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744314076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744314076 technical specifications.
| Package/Case | 7050 |
| Current Rating | 15.5A |
| DC Resistance (DCR) | 2.25mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 760nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.4mm |
| Length | 0.272inch |
| Max DC Current | 15.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 200MHz |
| Series | WE-HCI |
| Series Resistance | 2.25R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
