Shielded wirewound surface mount power choke with 1.1µH inductance and 20% tolerance, tested at 100kHz. Features a 15A current rating, 13A saturation current, and low 3.15mΩ DC resistance. Operates across a wide temperature range from -40°C to 150°C and is AEC-Q200 qualified. Dimensions include a 6.9mm width, 4.8mm height, and 0.272-inch length, supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 744314110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744314110 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15A |
| DC Resistance (DCR) | 3.15mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 135MHz |
| Series | WE-HCI |
| Series Resistance | 3.15R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.