The 744316068 is a general purpose inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 12.75A. It is not shielded and has a DC resistance of 0.0044 ohms. The self resonance frequency is 253 Hz and the test frequency is 0.1 Hz.
Wurth Electronics 744316068 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0044 |
| Rated Current-Max | 12.75 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 253 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744316068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.