
General purpose inductor with 4.7 µH nominal inductance and 20% tolerance. Features a 4.6 A maximum rated current and 0.0245 Ω DC resistance. Operates across a -40°C to 150°C temperature range. This high current inductor has a 57 MHz self-resonance frequency and is unshielded with dual-ended terminals.
Wurth Electronics 744316470 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0245 |
| Rated Current-Max | 4.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744316470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.