
Power Choke Wirewound 1.2uH/0.9uH 20% 100KHz 22A 0.0016Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744318120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Inductance | 900nH |
| Inductance Tolerance | 20% |
| Max DC Current | 22A |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.79mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | WE-HC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744318120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.