Wurth Electronics 744318180 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.4uH |
| Inductance Tolerance | 20% |
| Max DC Current | 18A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | WE-HC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744318180 to view detailed technical specifications.
No datasheet is available for this part.