The Wurth Electronics 744318270 is a 2.7uH SMD/SMT fixed inductor with a 20% tolerance and a self-resonant frequency of 39MHz. It can handle a maximum DC current of 16A and a saturation current of 20A. This inductor is packaged in a cut tape format and is RoHS compliant. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744318270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Max DC Current | 16A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 39MHz |
| Series | WE-HC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744318270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.