
Shielded wirewound power choke for surface mount applications. Features 330nH inductance with a 20% tolerance, tested at 100kHz. Rated for 18A maximum DC current and 36A saturation current, with a low DC resistance of 2.17mR. Operating temperature range from -40°C to 150°C, AEC-Q200 qualified, and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744323033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744323033 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 18A |
| DC Resistance (DCR) | 2.17mR |
| Depth | 10.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 119MHz |
| Series | WE-HCI |
| Series Resistance | 2.17R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744323033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
